
TCKIA337ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETLSR100TR-ND - Tape & Reel (TR) 4713-TCKIA337ETLSR100CT-ND - Cut Tape (CT) 4713-TCKIA337ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ETLSR100 |
Description | TANT 10% 10V 330UF E LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥417.00000 | ¥417 |
| 10 | ¥286.70000 | ¥2,867 |
| 50 | ¥234.82000 | ¥11,741 |
| 100 | ¥218.77000 | ¥21,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥194.71250 | ¥77,885 |
| 800 | ¥185.76625 | ¥148,613 |
| 1,200 | ¥181.28667 | ¥217,544 |
| 2,000 | ¥176.31950 | ¥352,639 |
| 2,800 | ¥173.41571 | ¥485,564 |
| 4,000 | ¥170.62225 | ¥682,489 |
| Unit Price without JCT: | ¥417.00000 |
|---|---|
| Unit Price with JCT: | ¥458.70000 |

