
RM10J562CT | |
---|---|
DigiKey Part Number | 4713-RM10J562CTTR-ND - Tape & Reel (TR) 4713-RM10J562CT-ND - Cut Tape (CT) 4713-RM10J562CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J562CT |
Description | RES0805 5% 5.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.10000 | ¥41 |
25 | ¥3.04000 | ¥76 |
50 | ¥2.48000 | ¥124 |
100 | ¥2.02000 | ¥202 |
250 | ¥1.56400 | ¥391 |
500 | ¥1.31000 | ¥655 |
1,000 | ¥1.11200 | ¥1,112 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.79720 | ¥3,986 |
10,000 | ¥0.70650 | ¥7,065 |
15,000 | ¥0.66240 | ¥9,936 |
25,000 | ¥0.61484 | ¥15,371 |
35,000 | ¥0.58769 | ¥20,569 |
50,000 | ¥0.56196 | ¥28,098 |
60,000 | ¥0.54998 | ¥32,999 |
120,000 | ¥0.51046 | ¥61,255 |
125,000 | ¥0.50840 | ¥63,550 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |