
RM10F4644CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4644CTTR-ND - Tape & Reel (TR) 4713-RM10F4644CT-ND - Cut Tape (CT) 4713-RM10F4644CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4644CT |
Description | RES0805 1% 4.64M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.64 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥4.92000 | ¥123 |
| 50 | ¥4.06000 | ¥203 |
| 100 | ¥3.34000 | ¥334 |
| 250 | ¥2.65200 | ¥663 |
| 500 | ¥2.25600 | ¥1,128 |
| 1,000 | ¥1.94600 | ¥1,946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.45380 | ¥7,269 |
| 10,000 | ¥1.31100 | ¥13,110 |
| 15,000 | ¥1.24160 | ¥18,624 |
| 25,000 | ¥1.16664 | ¥29,166 |
| 35,000 | ¥1.12369 | ¥39,329 |
| 50,000 | ¥1.08316 | ¥54,158 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

