
RM10F2002CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2002CTTR-ND - Tape & Reel (TR) 4713-RM10F2002CT-ND - Cut Tape (CT) 4713-RM10F2002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2002CT |
Description | RES0805 1% 20K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥2.98000 | ¥149 |
| 100 | ¥2.44000 | ¥244 |
| 250 | ¥1.90400 | ¥476 |
| 500 | ¥1.60200 | ¥801 |
| 1,000 | ¥1.36700 | ¥1,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.99460 | ¥4,973 |
| 10,000 | ¥0.88710 | ¥8,871 |
| 15,000 | ¥0.83487 | ¥12,523 |
| 25,000 | ¥0.77840 | ¥19,460 |
| 35,000 | ¥0.74611 | ¥26,114 |
| 50,000 | ¥0.71566 | ¥35,783 |
| 60,000 | ¥0.70140 | ¥42,084 |
| 120,000 | ¥0.65449 | ¥78,539 |
| 125,000 | ¥0.65205 | ¥81,506 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

