
RM10F1211CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1211CTTR-ND - Tape & Reel (TR) 4713-RM10F1211CT-ND - Cut Tape (CT) 4713-RM10F1211CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1211CT |
Description | RES0805 1% 1.21K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.16000 | ¥158 |
| 100 | ¥2.58000 | ¥258 |
| 250 | ¥2.02000 | ¥505 |
| 500 | ¥1.70200 | ¥851 |
| 1,000 | ¥1.45100 | ¥1,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.05620 | ¥5,281 |
| 10,000 | ¥0.94210 | ¥9,421 |
| 15,000 | ¥0.88667 | ¥13,300 |
| 25,000 | ¥0.82668 | ¥20,667 |
| 35,000 | ¥0.79243 | ¥27,735 |
| 50,000 | ¥0.76004 | ¥38,002 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

