
RM06J435CT | |
|---|---|
DigiKey Part Number | 4713-RM06J435CTTR-ND - Tape & Reel (TR) 4713-RM06J435CT-ND - Cut Tape (CT) 4713-RM06J435CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J435CT |
Description | RES0603 5% 4.3M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 25 | ¥2.44000 | ¥61 |
| 50 | ¥1.92000 | ¥96 |
| 100 | ¥1.56000 | ¥156 |
| 250 | ¥1.18400 | ¥296 |
| 500 | ¥0.98000 | ¥490 |
| 1,000 | ¥0.81800 | ¥818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.56500 | ¥2,825 |
| 10,000 | ¥0.49260 | ¥4,926 |
| 15,000 | ¥0.45747 | ¥6,862 |
| 25,000 | ¥0.41944 | ¥10,486 |
| 35,000 | ¥0.39786 | ¥13,925 |
| 50,000 | ¥0.37740 | ¥18,870 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

