
RM06F5232CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5232CTTR-ND - Tape & Reel (TR) 4713-RM06F5232CT-ND - Cut Tape (CT) 4713-RM06F5232CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5232CT |
Description | RES0603 1% 52.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.36000 | ¥118 |
| 100 | ¥1.91000 | ¥191 |
| 250 | ¥1.46800 | ¥367 |
| 500 | ¥1.22000 | ¥610 |
| 1,000 | ¥1.02700 | ¥1,027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.72460 | ¥3,623 |
| 10,000 | ¥0.63770 | ¥6,377 |
| 15,000 | ¥0.59540 | ¥8,931 |
| 25,000 | ¥0.54976 | ¥13,744 |
| 35,000 | ¥0.52369 | ¥18,329 |
| 50,000 | ¥0.49906 | ¥24,953 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

