New Product
124 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1240CT

DigiKey Part Number
4713-RM06F1240CTTR-ND - Tape & Reel (TR)
4713-RM06F1240CT-ND - Cut Tape (CT)
4713-RM06F1240CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1240CT
Description
RES0603 1% 124 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-07124RLYAGEO364311-124HRCT-ND¥17.00000Direct
RMCF0603FG124RStackpole Electronics Inc8,206738-RMCF0603FG124RCT-ND¥17.00000Direct
RMCF0603FT124RStackpole Electronics Inc39,761738-RMCF0603FT124RCT-ND¥17.00000Direct
AC0603FR-07124RLYAGEO46813-AC0603FR-07124RLCT-ND¥17.00000Parametric Equivalent
ERJ-3EKF1240VPanasonic Industry341,894P124HCT-ND¥17.00000Parametric Equivalent
In-Stock: 4,888
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.70000¥37
25¥2.60000¥65
50¥2.06000¥103
100¥1.66000¥166
250¥1.26800¥317
500¥1.05000¥525
1,000¥0.87900¥879
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.61120¥3,056
10,000¥0.53450¥5,345
15,000¥0.49713¥7,457
25,000¥0.45688¥11,422
35,000¥0.43394¥15,188
50,000¥0.41224¥20,612
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000