
RM06F10R5CT | |
|---|---|
DigiKey Part Number | 4713-RM06F10R5CTTR-ND - Tape & Reel (TR) 4713-RM06F10R5CT-ND - Cut Tape (CT) 4713-RM06F10R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F10R5CT |
Description | RES0603 1% 10.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.06000 | ¥103 |
| 100 | ¥1.66000 | ¥166 |
| 250 | ¥1.26800 | ¥317 |
| 500 | ¥1.05000 | ¥525 |
| 1,000 | ¥0.87900 | ¥879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.61120 | ¥3,056 |
| 10,000 | ¥0.53450 | ¥5,345 |
| 15,000 | ¥0.49713 | ¥7,457 |
| 25,000 | ¥0.45688 | ¥11,422 |
| 35,000 | ¥0.43394 | ¥15,188 |
| 50,000 | ¥0.41224 | ¥20,612 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

