New Product
422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F4223CT

DigiKey Part Number
4713-RM04F4223CTTR-ND - Tape & Reel (TR)
4713-RM04F4223CT-ND - Cut Tape (CT)
4713-RM04F4223CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F4223CT
Description
RES0402 1% 422K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.80000¥28
25¥2.00000¥50
50¥1.56000¥78
100¥1.24000¥124
250¥0.94800¥237
500¥0.77600¥388
1,000¥0.64400¥644
5,000¥0.43720¥2,186
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.37830¥3,783
20,000¥0.33190¥6,638
30,000¥0.30933¥9,280
50,000¥0.28496¥14,248
70,000¥0.27106¥18,974
100,000¥0.25791¥25,791
120,000¥0.25178¥30,214
240,000¥0.23157¥55,577
250,000¥0.23052¥57,630
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000