
RM04F3321CT | |
|---|---|
DigiKey Part Number | 4713-RM04F3321CTTR-ND - Tape & Reel (TR) 4713-RM04F3321CT-ND - Cut Tape (CT) 4713-RM04F3321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F3321CT |
Description | RES0402 1% 3.32K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 25 | ¥2.12000 | ¥53 |
| 50 | ¥1.66000 | ¥83 |
| 100 | ¥1.33000 | ¥133 |
| 250 | ¥1.00400 | ¥251 |
| 500 | ¥0.82400 | ¥412 |
| 1,000 | ¥0.68300 | ¥683 |
| 5,000 | ¥0.46440 | ¥2,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.40180 | ¥4,018 |
| 20,000 | ¥0.35250 | ¥7,050 |
| 30,000 | ¥0.32853 | ¥9,856 |
| 50,000 | ¥0.30266 | ¥15,133 |
| 70,000 | ¥0.28786 | ¥20,150 |
| 100,000 | ¥0.27391 | ¥27,391 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

