
RM02F2261CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2261CTTR-ND - Tape & Reel (TR) 4713-RM02F2261CT-ND - Cut Tape (CT) 4713-RM02F2261CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2261CT |
Description | RES0201 1% 2.26K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 25 | ¥2.40000 | ¥60 |
| 50 | ¥1.90000 | ¥95 |
| 100 | ¥1.51000 | ¥151 |
| 250 | ¥1.15600 | ¥289 |
| 500 | ¥0.95200 | ¥476 |
| 1,000 | ¥0.79600 | ¥796 |
| 5,000 | ¥0.55200 | ¥2,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.44773 | ¥6,716 |
| 30,000 | ¥0.39940 | ¥11,982 |
| 45,000 | ¥0.37593 | ¥16,917 |
| 75,000 | ¥0.35053 | ¥26,290 |
| 105,000 | ¥0.33600 | ¥35,280 |
| 150,000 | ¥0.32228 | ¥48,342 |
| 180,000 | ¥0.31588 | ¥56,858 |
| 360,000 | ¥0.29476 | ¥106,114 |
| 375,000 | ¥0.29366 | ¥110,122 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

