430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F4300CT

DigiKey Part Number
4713-RM02F4300CTTR-ND - Tape & Reel (TR)
4713-RM02F4300CT-ND - Cut Tape (CT)
4713-RM02F4300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F4300CT
Description
RES0201 1% 430 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.30000¥33
25¥2.40000¥60
50¥1.90000¥95
100¥1.51000¥151
250¥1.15600¥289
500¥0.95200¥476
1,000¥0.79600¥796
5,000¥0.55200¥2,760
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.44773¥6,716
30,000¥0.39940¥11,982
45,000¥0.37593¥16,917
75,000¥0.35053¥26,290
105,000¥0.33600¥35,280
150,000¥0.32228¥48,342
180,000¥0.31588¥56,858
360,000¥0.29476¥106,114
375,000¥0.29366¥110,122
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000