
RM02F3923CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3923CTTR-ND - Tape & Reel (TR) 4713-RM02F3923CT-ND - Cut Tape (CT) 4713-RM02F3923CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3923CT |
Description | RES0201 1% 392K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.36000 | ¥118 |
| 100 | ¥1.91000 | ¥191 |
| 250 | ¥1.47200 | ¥368 |
| 500 | ¥1.23000 | ¥615 |
| 1,000 | ¥1.03800 | ¥1,038 |
| 5,000 | ¥0.73780 | ¥3,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.60887 | ¥9,133 |
| 30,000 | ¥0.54890 | ¥16,467 |
| 45,000 | ¥0.51976 | ¥23,389 |
| 75,000 | ¥0.48823 | ¥36,617 |
| 105,000 | ¥0.47018 | ¥49,369 |
| 150,000 | ¥0.45314 | ¥67,971 |
| 180,000 | ¥0.44518 | ¥80,132 |
| 360,000 | ¥0.41893 | ¥150,815 |
| 375,000 | ¥0.41756 | ¥156,585 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

