
RM02F2490CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2490CTTR-ND - Tape & Reel (TR) 4713-RM02F2490CT-ND - Cut Tape (CT) 4713-RM02F2490CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2490CT |
Description | RES0201 1% 249 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.32000 | ¥83 |
| 50 | ¥2.68000 | ¥134 |
| 100 | ¥2.19000 | ¥219 |
| 250 | ¥1.70000 | ¥425 |
| 500 | ¥1.42400 | ¥712 |
| 1,000 | ¥1.20900 | ¥1,209 |
| 5,000 | ¥0.87020 | ¥4,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.72493 | ¥10,874 |
| 30,000 | ¥0.65740 | ¥19,722 |
| 45,000 | ¥0.62451 | ¥28,103 |
| 75,000 | ¥0.58895 | ¥44,171 |
| 105,000 | ¥0.56861 | ¥59,704 |
| 150,000 | ¥0.54938 | ¥82,407 |
| 180,000 | ¥0.54039 | ¥97,270 |
| 360,000 | ¥0.51076 | ¥183,874 |
| 375,000 | ¥0.50921 | ¥190,954 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

