Image for RM02F11R3CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F11R3CT

DigiKey Part Number
4713-RM02F11R3CTTR-ND - Tape & Reel (TR)
4713-RM02F11R3CT-ND - Cut Tape (CT)
4713-RM02F11R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F11R3CT
Description
RES0201 1% 11.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.30000¥43
25¥3.12000¥78
50¥2.50000¥125
100¥2.03000¥203
250¥1.56800¥392
500¥1.30600¥653
1,000¥1.10300¥1,103
5,000¥0.78340¥3,917
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.64660¥9,699
30,000¥0.58293¥17,488
45,000¥0.55200¥24,840
75,000¥0.51849¥38,887
105,000¥0.49935¥52,432
150,000¥0.48125¥72,188
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000