
GMT21CG560J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG560J100NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG560J100NT4CT-ND - Cut Tape (CT) 4713-GMT21CG560J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG560J100NT4 |
Description | CAP0805 COG 56 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥24.60000 | ¥246 |
| 50 | ¥17.78000 | ¥889 |
| 100 | ¥15.67000 | ¥1,567 |
| 500 | ¥12.15200 | ¥6,076 |
| 1,000 | ¥11.06500 | ¥11,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.43650 | ¥37,746 |
| 8,000 | ¥8.83188 | ¥70,655 |
| 12,000 | ¥8.52917 | ¥102,350 |
| 20,000 | ¥8.19385 | ¥163,877 |
| 28,000 | ¥7.99786 | ¥223,940 |
| 40,000 | ¥7.80923 | ¥312,369 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

