New Product
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT21CG560J100NT4

DigiKey Part Number
4713-GMT21CG560J100NT4TR-ND - Tape & Reel (TR)
4713-GMT21CG560J100NT4CT-ND - Cut Tape (CT)
4713-GMT21CG560J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT21CG560J100NT4
Description
CAP0805 COG 56 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥24.60000¥246
50¥17.78000¥889
100¥15.67000¥1,567
500¥12.15200¥6,076
1,000¥11.06500¥11,065
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.43650¥37,746
8,000¥8.83188¥70,655
12,000¥8.52917¥102,350
20,000¥8.19385¥163,877
28,000¥7.99786¥223,940
40,000¥7.80923¥312,369
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000