New at DigiKey
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG0R5B50NT4

DigiKey Part Number
4713-GMT10CG0R5B50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG0R5B50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG0R5B50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG0R5B50NT4
Description
CAP0603 COG .5PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.50000¥115
50¥7.98000¥399
100¥6.91000¥691
500¥5.13600¥2,568
1,000¥4.58800¥4,588
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.77125¥15,085
8,000¥3.46788¥27,743
12,000¥3.31625¥39,795
20,000¥3.14815¥62,963
28,000¥3.04996¥85,399
40,000¥2.95553¥118,221
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000