
GMC32X5R476M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476M25NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476M25NT |
Description | CAP1210 X5R 47UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 10 | ¥144.10000 | ¥1,441 |
| 50 | ¥114.06000 | ¥5,703 |
| 100 | ¥104.76000 | ¥10,476 |
| 500 | ¥89.07200 | ¥44,536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥84.21800 | ¥84,218 |
| 2,000 | ¥80.22100 | ¥160,442 |
| 3,000 | ¥78.21800 | ¥234,654 |
| 5,000 | ¥75.99900 | ¥379,995 |
| 7,000 | ¥74.70157 | ¥522,911 |
| 10,000 | ¥73.45300 | ¥734,530 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

