
GMC10X7R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K50NT |
Description | CAP0603 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.64000 | ¥264 |
| 500 | ¥1.87400 | ¥937 |
| 1,000 | ¥1.63900 | ¥1,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.28625 | ¥5,145 |
| 8,000 | ¥1.15600 | ¥9,248 |
| 12,000 | ¥1.09083 | ¥13,090 |
| 20,000 | ¥1.01880 | ¥20,376 |
| 28,000 | ¥0.97671 | ¥27,348 |
| 40,000 | ¥0.93620 | ¥37,448 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

