
GMC31X7R684K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R684K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R684K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R684K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R684K50NT |
Description | CAP1206 X7R .68UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.10000 | ¥301 |
| 50 | ¥21.94000 | ¥1,097 |
| 100 | ¥19.44000 | ¥1,944 |
| 500 | ¥15.24000 | ¥7,620 |
| 1,000 | ¥13.94100 | ¥13,941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.34200 | ¥37,026 |
| 6,000 | ¥11.55983 | ¥69,359 |
| 9,000 | ¥11.16800 | ¥100,512 |
| 15,000 | ¥10.73407 | ¥161,011 |
| 21,000 | ¥10.48029 | ¥220,086 |
| 30,000 | ¥10.23630 | ¥307,089 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

