
GMC31X7R471J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R471J50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R471J50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R471J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R471J50NT |
Description | CAP1206 X7R 470PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥42.50000 | ¥425 |
| 50 | ¥31.64000 | ¥1,582 |
| 100 | ¥28.25000 | ¥2,825 |
| 500 | ¥22.57800 | ¥11,289 |
| 1,000 | ¥20.82300 | ¥20,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.19450 | ¥72,778 |
| 8,000 | ¥17.21788 | ¥137,743 |
| 12,000 | ¥16.72867 | ¥200,744 |
| 20,000 | ¥16.18655 | ¥323,731 |
| 28,000 | ¥15.86961 | ¥444,349 |
| 40,000 | ¥15.56465 | ¥622,586 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

