
GMC31X7R272K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R272K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R272K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R272K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R272K100NT |
Description | CAP1206 X7R 2700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C272KAT2A | KYOCERA AVX | 4,011 | 478-12061C272KAT2ACT-ND | ¥0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.40000 | ¥214 |
| 50 | ¥15.42000 | ¥771 |
| 100 | ¥13.56000 | ¥1,356 |
| 500 | ¥10.42600 | ¥5,213 |
| 1,000 | ¥9.46100 | ¥9,461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.01750 | ¥32,070 |
| 8,000 | ¥7.48188 | ¥59,855 |
| 12,000 | ¥7.21367 | ¥86,564 |
| 20,000 | ¥6.91650 | ¥138,330 |
| 28,000 | ¥6.74279 | ¥188,798 |
| 40,000 | ¥6.57568 | ¥263,027 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

