New Product
2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R272K100NT

DigiKey Part Number
4713-GMC31X7R272K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R272K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R272K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R272K100NT
Description
CAP1206 X7R 2700PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C272KAT2AKYOCERA AVX4,011478-12061C272KAT2ACT-ND¥43.00000Parametric Equivalent
In-Stock: 3,851
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥21.40000¥214
50¥15.42000¥771
100¥13.56000¥1,356
500¥10.42600¥5,213
1,000¥9.46100¥9,461
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.01750¥32,070
8,000¥7.48188¥59,855
12,000¥7.21367¥86,564
20,000¥6.91650¥138,330
28,000¥6.74279¥188,798
40,000¥6.57568¥263,027
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000