
GMC31X7R102J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R102J50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R102J50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R102J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R102J50NT |
Description | CAP1206 X7R 1000PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥17.10000 | ¥171 |
| 50 | ¥12.14000 | ¥607 |
| 100 | ¥10.60000 | ¥1,060 |
| 500 | ¥8.05400 | ¥4,027 |
| 1,000 | ¥7.26900 | ¥7,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.09275 | ¥24,371 |
| 8,000 | ¥5.65650 | ¥45,252 |
| 12,000 | ¥5.43817 | ¥65,258 |
| 20,000 | ¥5.19615 | ¥103,923 |
| 28,000 | ¥5.05471 | ¥141,532 |
| 40,000 | ¥4.91868 | ¥196,747 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

