
GMC31X5R336M25NT | |
---|---|
DigiKey Part Number | 4713-GMC31X5R336M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R336M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R336M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R336M25NT |
Description | CAP1206 X5R 33UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥135.00000 | ¥135 |
10 | ¥85.70000 | ¥857 |
50 | ¥66.24000 | ¥3,312 |
100 | ¥60.19000 | ¥6,019 |
500 | ¥50.01000 | ¥25,005 |
1,000 | ¥46.86200 | ¥46,862 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥44.27200 | ¥88,544 |
4,000 | ¥42.13925 | ¥168,557 |
6,000 | ¥41.07117 | ¥246,427 |
10,000 | ¥39.88740 | ¥398,874 |
14,000 | ¥39.19521 | ¥548,733 |
20,000 | ¥38.52925 | ¥770,585 |
24,000 | ¥38.21367 | ¥917,128 |
Unit Price without JCT: | ¥135.00000 |
---|---|
Unit Price with JCT: | ¥148.50000 |