3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R335K25NT

DigiKey Part Number
4713-GMC31X5R335K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R335K25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R335K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R335K25NT
Description
CAP1206 X5R 3.3UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥50.40000¥504
50¥37.72000¥1,886
100¥33.84000¥3,384
500¥27.27800¥13,639
1,000¥25.25400¥25,254
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥23.58750¥47,175
4,000¥22.21725¥88,869
6,000¥21.53100¥129,186
10,000¥20.77050¥207,705
14,000¥20.32593¥284,563
20,000¥19.89825¥397,965
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000