
GMC31CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9C100NT |
Description | CAP1206 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.40000 | ¥504 |
| 50 | ¥37.72000 | ¥1,886 |
| 100 | ¥33.84000 | ¥3,384 |
| 500 | ¥27.27800 | ¥13,639 |
| 1,000 | ¥25.25400 | ¥25,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.21725 | ¥88,869 |
| 8,000 | ¥21.08938 | ¥168,715 |
| 12,000 | ¥20.52450 | ¥246,294 |
| 20,000 | ¥19.89825 | ¥397,965 |
| 28,000 | ¥19.53229 | ¥546,904 |
| 40,000 | ¥19.18005 | ¥767,202 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

