0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG393J50NT

DigiKey Part Number
4713-GMC31CG393J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG393J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG393J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG393J50NT
Description
CAP1206 COG .039UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥41.00000¥410
50¥30.38000¥1,519
100¥27.12000¥2,712
500¥21.62000¥10,810
1,000¥19.92600¥19,926
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥18.52950¥37,059
4,000¥17.38125¥69,525
6,000¥16.80633¥100,838
10,000¥16.16920¥161,692
14,000¥15.79679¥221,155
20,000¥15.43855¥308,771
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000