
GMC31CG393J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG393J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG393J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG393J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG393J50NT |
Description | CAP1206 COG .039UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥41.00000 | ¥410 |
| 50 | ¥30.38000 | ¥1,519 |
| 100 | ¥27.12000 | ¥2,712 |
| 500 | ¥21.62000 | ¥10,810 |
| 1,000 | ¥19.92600 | ¥19,926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.52950 | ¥37,059 |
| 4,000 | ¥17.38125 | ¥69,525 |
| 6,000 | ¥16.80633 | ¥100,838 |
| 10,000 | ¥16.16920 | ¥161,692 |
| 14,000 | ¥15.79679 | ¥221,155 |
| 20,000 | ¥15.43855 | ¥308,771 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

