
GMC31CG271J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG271J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271J100NT |
Description | CAP1206 COG 270PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.50000 | ¥255 |
| 50 | ¥18.44000 | ¥922 |
| 100 | ¥16.29000 | ¥1,629 |
| 500 | ¥12.65200 | ¥6,326 |
| 1,000 | ¥11.53000 | ¥11,530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.84925 | ¥39,397 |
| 8,000 | ¥9.22563 | ¥73,805 |
| 12,000 | ¥8.91350 | ¥106,962 |
| 20,000 | ¥8.56745 | ¥171,349 |
| 28,000 | ¥8.36518 | ¥234,225 |
| 40,000 | ¥8.17060 | ¥326,824 |
| 48,000 | ¥8.07842 | ¥387,764 |
| 96,000 | ¥7.76800 | ¥745,728 |
| 100,000 | ¥7.75150 | ¥775,150 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

