
GMC31CG271J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG271J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271J100NT |
Description | CAP1206 COG 270PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.60000 | ¥256 |
| 50 | ¥18.48000 | ¥924 |
| 100 | ¥16.32000 | ¥1,632 |
| 500 | ¥12.67600 | ¥6,338 |
| 1,000 | ¥11.55200 | ¥11,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.86800 | ¥39,472 |
| 8,000 | ¥9.24325 | ¥73,946 |
| 12,000 | ¥8.93050 | ¥107,166 |
| 20,000 | ¥8.58380 | ¥171,676 |
| 28,000 | ¥8.38114 | ¥234,672 |
| 40,000 | ¥8.18623 | ¥327,449 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

