New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21Y5V226Z6R3NT

DigiKey Part Number
4713-GMC21Y5V226Z6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21Y5V226Z6R3NTCT-ND - Cut Tape (CT)
4713-GMC21Y5V226Z6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21Y5V226Z6R3NT
Description
CAP0805 Y5V 22UF Z-TOL 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥64.00000¥64
10¥38.50000¥385
50¥28.48000¥1,424
100¥25.40000¥2,540
500¥20.23400¥10,117
1,000¥18.63800¥18,638
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥17.32500¥34,650
4,000¥16.24500¥64,980
6,000¥15.70417¥94,225
10,000¥15.10470¥151,047
14,000¥14.75443¥206,562
20,000¥14.41735¥288,347
24,000¥14.25775¥342,186
48,000¥13.71996¥658,558
50,000¥13.69144¥684,572
Manufacturers Standard Package
Unit Price without JCT:¥64.00000
Unit Price with JCT:¥70.40000