
GMC21X7R334M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334M25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334M25NT |
Description | CAP0805 X7R .33UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.30000 | ¥183 |
| 50 | ¥12.96000 | ¥648 |
| 100 | ¥11.35000 | ¥1,135 |
| 500 | ¥8.64400 | ¥4,322 |
| 1,000 | ¥7.81400 | ¥7,814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7.13000 | ¥14,260 |
| 4,000 | ¥6.56900 | ¥26,276 |
| 6,000 | ¥6.28783 | ¥37,727 |
| 10,000 | ¥5.97690 | ¥59,769 |
| 14,000 | ¥5.79500 | ¥81,130 |
| 20,000 | ¥5.62005 | ¥112,401 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

