
GMC21X7R101J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R101J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R101J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R101J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R101J50NT |
Description | CAP0805 X7R 100PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥12.10000 | ¥121 |
50 | ¥8.50000 | ¥425 |
100 | ¥7.36000 | ¥736 |
500 | ¥5.50400 | ¥2,752 |
1,000 | ¥4.92900 | ¥4,929 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.07050 | ¥16,282 |
8,000 | ¥3.75250 | ¥30,020 |
12,000 | ¥3.59333 | ¥43,120 |
20,000 | ¥3.41695 | ¥68,339 |
28,000 | ¥3.31396 | ¥92,791 |
40,000 | ¥3.21485 | ¥128,594 |
48,000 | ¥3.16790 | ¥152,059 |
96,000 | ¥3.00980 | ¥288,941 |
100,000 | ¥3.00143 | ¥300,143 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |