10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M25NT

DigiKey Part Number
4713-GMC21X5R106M25NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M25NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M25NT
Description
CAP0805 X5R 10UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M3PAC7210KEMET9,410399-C0805C106M3PAC7210CT-ND¥171.00000Parametric Equivalent
C0805C106M3PACTUKEMET10,858399-13162-1-ND¥171.00000Parametric Equivalent
C2012X5R1E106M125ABTDK147,385445-5985-1-ND¥55.00000Parametric Equivalent
MSAST21GBB5106MTNA01Taiyo Yuden1,771587-MSAST21GBB5106MTNA01CT-ND¥30.00000Parametric Equivalent
TMK212BBJ106MD-TTaiyo Yuden5,143587-TMK212BBJ106MD-TCT-ND¥73.00000Parametric Equivalent
In-Stock: 622
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.30000¥183
50¥12.96000¥648
100¥11.35000¥1,135
500¥8.64400¥4,322
1,000¥7.81400¥7,814
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥7.13000¥14,260
4,000¥6.56900¥26,276
6,000¥6.28783¥37,727
10,000¥5.97690¥59,769
14,000¥5.79500¥81,130
20,000¥5.62005¥112,401
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000