
GMC21CG6R8D50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG6R8D50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8D50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8D50NT |
Description | CAP0805 COG 6.8PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥13.00000 | ¥130 |
50 | ¥9.10000 | ¥455 |
100 | ¥7.92000 | ¥792 |
500 | ¥5.93200 | ¥2,966 |
1,000 | ¥5.32400 | ¥5,324 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.41175 | ¥17,647 |
8,000 | ¥4.07363 | ¥32,589 |
12,000 | ¥3.90442 | ¥46,853 |
20,000 | ¥3.71685 | ¥74,337 |
28,000 | ¥3.60721 | ¥101,002 |
40,000 | ¥3.50190 | ¥140,076 |
48,000 | ¥3.45198 | ¥165,695 |
96,000 | ¥3.28385 | ¥315,250 |
100,000 | ¥3.27492 | ¥327,492 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |