
GMC21CG560J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG560J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560J100NT |
Description | CAP0805 COG 56PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥12.60000 | ¥126 |
| 50 | ¥8.88000 | ¥444 |
| 100 | ¥7.69000 | ¥769 |
| 500 | ¥5.75000 | ¥2,875 |
| 1,000 | ¥5.15000 | ¥5,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.25300 | ¥17,012 |
| 8,000 | ¥3.92075 | ¥31,366 |
| 12,000 | ¥3.75442 | ¥45,053 |
| 20,000 | ¥3.57015 | ¥71,403 |
| 28,000 | ¥3.46254 | ¥96,951 |
| 40,000 | ¥3.35898 | ¥134,359 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

