
GMC21CG3R3C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R3C50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG3R3C50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG3R3C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R3C50NTD |
Description | CAP0805 COG 3.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.50000 | ¥145 |
| 50 | ¥10.14000 | ¥507 |
| 100 | ¥8.84000 | ¥884 |
| 500 | ¥6.64400 | ¥3,322 |
| 1,000 | ¥5.96900 | ¥5,969 |
| 2,500 | ¥5.26080 | ¥13,152 |
| 5,000 | ¥4.83400 | ¥24,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.48300 | ¥44,830 |
| 20,000 | ¥4.19435 | ¥83,887 |
| 30,000 | ¥4.04983 | ¥121,495 |
| 50,000 | ¥3.88968 | ¥194,484 |
| 70,000 | ¥3.79606 | ¥265,724 |
| 100,000 | ¥3.70601 | ¥370,601 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

