3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R3C50NT

DigiKey Part Number
4713-GMC21CG3R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG3R3C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG3R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R3C50NT
Description
CAP0805 COG 3.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.50000¥115
50¥7.98000¥399
100¥6.91000¥691
500¥5.13600¥2,568
1,000¥4.58800¥4,588
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.77125¥15,085
8,000¥3.46788¥27,743
12,000¥3.31625¥39,795
20,000¥3.14815¥62,963
28,000¥3.04996¥85,399
40,000¥2.95553¥118,221
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000