
GMC21CG3R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R0B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R0B100NT |
Description | CAP0805 COG 3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.50000 | ¥465 |
| 50 | ¥34.70000 | ¥1,735 |
| 100 | ¥31.08000 | ¥3,108 |
| 500 | ¥24.94200 | ¥12,471 |
| 1,000 | ¥23.05200 | ¥23,052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.21450 | ¥80,858 |
| 8,000 | ¥19.16063 | ¥153,285 |
| 12,000 | ¥18.63275 | ¥223,593 |
| 20,000 | ¥18.04785 | ¥360,957 |
| 28,000 | ¥17.70579 | ¥495,762 |
| 40,000 | ¥17.37683 | ¥695,073 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

