39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390G50NT

DigiKey Part Number
4713-GMC21CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390G50NT
Description
CAP0805 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥16.60000¥166
50¥11.76000¥588
100¥10.29000¥1,029
500¥7.80000¥3,900
1,000¥7.03300¥7,033
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.88750¥23,550
8,000¥5.46213¥43,697
12,000¥5.24942¥62,993
20,000¥5.01355¥100,271
28,000¥4.87571¥136,520
40,000¥4.74318¥189,727
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000