
GMC21CG330F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG330F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330F200NT |
Description | CAP0805 COG 33PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.40000 | ¥504 |
| 50 | ¥37.72000 | ¥1,886 |
| 100 | ¥33.84000 | ¥3,384 |
| 500 | ¥27.27800 | ¥13,639 |
| 1,000 | ¥25.25400 | ¥25,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.21725 | ¥88,869 |
| 8,000 | ¥21.08938 | ¥168,715 |
| 12,000 | ¥20.52450 | ¥246,294 |
| 20,000 | ¥19.89825 | ¥397,965 |
| 28,000 | ¥19.53229 | ¥546,904 |
| 40,000 | ¥19.18005 | ¥767,202 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

