
GMC21CG2R2B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2B200NT |
Description | CAP0805 COG 2.2PF .1PF 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.50000 | ¥575 |
| 50 | ¥43.44000 | ¥2,172 |
| 100 | ¥39.08000 | ¥3,908 |
| 500 | ¥31.72200 | ¥15,861 |
| 1,000 | ¥29.45300 | ¥29,453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.04825 | ¥104,193 |
| 8,000 | ¥24.78275 | ¥198,262 |
| 12,000 | ¥24.14900 | ¥289,788 |
| 20,000 | ¥23.44640 | ¥468,928 |
| 28,000 | ¥23.03568 | ¥644,999 |
| 40,000 | ¥22.64068 | ¥905,627 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

