
GMC21CG201F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG201F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG201F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG201F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG201F50NT |
Description | CAP0805 COG 200PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.10000 | ¥361 |
| 50 | ¥26.56000 | ¥1,328 |
| 100 | ¥23.65000 | ¥2,365 |
| 500 | ¥18.71600 | ¥9,358 |
| 1,000 | ¥17.19700 | ¥17,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.92025 | ¥59,681 |
| 8,000 | ¥14.07425 | ¥112,594 |
| 12,000 | ¥13.65058 | ¥163,807 |
| 20,000 | ¥13.18120 | ¥263,624 |
| 28,000 | ¥12.90668 | ¥361,387 |
| 40,000 | ¥12.64273 | ¥505,709 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

