
GMC21CG201F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG201F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG201F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG201F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG201F50NT |
Description | CAP0805 COG 200PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.20000 | ¥392 |
| 50 | ¥28.92000 | ¥1,446 |
| 100 | ¥25.77000 | ¥2,577 |
| 500 | ¥20.49200 | ¥10,246 |
| 1,000 | ¥18.86200 | ¥18,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.41875 | ¥65,675 |
| 8,000 | ¥15.51138 | ¥124,091 |
| 12,000 | ¥15.05675 | ¥180,681 |
| 20,000 | ¥14.55300 | ¥291,060 |
| 28,000 | ¥14.25850 | ¥399,238 |
| 40,000 | ¥13.97515 | ¥559,006 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

