
GMC21CG152F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG152F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG152F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152F50NT |
Description | CAP0805 COG 1500PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN152 | YAGEO | 600 | 311-4167-1-ND | ¥85.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥44.50000 | ¥445 |
| 50 | ¥33.18000 | ¥1,659 |
| 100 | ¥29.66000 | ¥2,966 |
| 500 | ¥23.76400 | ¥11,882 |
| 1,000 | ¥21.94000 | ¥21,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.20700 | ¥76,828 |
| 8,000 | ¥18.19113 | ¥145,529 |
| 12,000 | ¥17.68242 | ¥212,189 |
| 20,000 | ¥17.11860 | ¥342,372 |
| 28,000 | ¥16.78904 | ¥470,093 |
| 40,000 | ¥16.47190 | ¥658,876 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

