150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151J100NT

DigiKey Part Number
4713-GMC21CG151J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG151J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG151J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151J100NT
Description
CAP0805 COG 150PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007083Würth Elektronik2,003732-12193-1-ND¥20.00000Parametric Equivalent
AC0805JRNPO0BN151YAGEO2,22013-AC0805JRNPO0BN151CT-ND¥32.00000Parametric Equivalent
CC0805JRNPO0BN151YAGEO6,551311-1839-1-ND¥23.00000Parametric Equivalent
In-Stock: 3,936
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.10000¥111
50¥7.74000¥387
100¥6.71000¥671
500¥4.97800¥2,489
1,000¥4.44700¥4,447
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.64900¥14,596
8,000¥3.35363¥26,829
12,000¥3.20558¥38,467
20,000¥3.04180¥60,836
28,000¥2.94600¥82,488
40,000¥2.85395¥114,158
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000