
GMC21CG111J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG111J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG111J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG111J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG111J50NT |
Description | CAP0805 COG 110PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.30000 | ¥233 |
| 50 | ¥16.68000 | ¥834 |
| 100 | ¥14.71000 | ¥1,471 |
| 500 | ¥11.36000 | ¥5,680 |
| 1,000 | ¥10.33000 | ¥10,330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.78500 | ¥35,140 |
| 8,000 | ¥8.21150 | ¥65,692 |
| 12,000 | ¥7.92442 | ¥95,093 |
| 20,000 | ¥7.60630 | ¥152,126 |
| 28,000 | ¥7.42043 | ¥207,772 |
| 40,000 | ¥7.24158 | ¥289,663 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

